Dormer High Speed Steel, 1 in, 165mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 792-181
- Mfr. Part No.:
- A1108.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$35.19
(exc. GST)
$38.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.19 |
*price indicative
- RS Stock No.:
- 792-181
- Mfr. Part No.:
- A1108.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 165mm | |
| Shank Type | Cylindrical | |
| Finish | Bright | |
| Drill Bit Size | 1in | |
| Drilling Length | 91mm | |
| Shank Size | 8mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | BS 328, DIN 340 RN, ISO 494 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 165mm | ||
Shank Type Cylindrical | ||
Finish Bright | ||
Drill Bit Size 1in | ||
Drilling Length 91mm | ||
Shank Size 8mm | ||
Drill Point Angle 118° | ||
Standards/Approvals BS 328, DIN 340 RN, ISO 494 | ||
RoHS Status: Exempt
Metric Long Series Twist Drill
HSS Long Series drill for general machining applications up to x6 diameter
Ideal for deeper hole drilling or where a slightly longer reach is required
Steam Tempered finish for improved wear resistance
Manufactured To DIN340 standards
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
Standards
BS 328; DIN 340 RN; ISO 494
Related links
- Dormer High Speed Steel, 165mm Overall 1 in
- Dormer High Speed Steel, 220mm Overall 1 in
- Dormer High Speed Steel, 156mm Overall 1 in
- Dormer High Speed Steel, 195mm Overall 1 in
- Dormer High Speed Steel, 148mm Overall 1 in
- Dormer High Speed Steel, 112mm Overall 1 in
- Dormer High Speed Steel, 184mm Overall 1 in
- Dormer High Speed Steel, 205mm Overall 1 in
