Dormer High Speed Steel, 1 in, 156mm Overall, 7 mm Shank Drill Bit
- RS Stock No.:
- 792-169
- Mfr. Part No.:
- A1107.0
- Brand:
- Dormer
Subtotal (1 unit)*
$28.39
(exc. GST)
$31.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.39 |
*price indicative
- RS Stock No.:
- 792-169
- Mfr. Part No.:
- A1107.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 4 | |
| Overall Length | 156mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Drilling Length | 21mm | |
| Drill Bit Size | 1in | |
| Shank Size | 7mm | |
| Standards/Approvals | BS 328, DIN 340 RN, ISO 494 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 4 | ||
Overall Length 156mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Drilling Length 21mm | ||
Drill Bit Size 1in | ||
Shank Size 7mm | ||
Standards/Approvals BS 328, DIN 340 RN, ISO 494 | ||
RoHS Status: Exempt
Metric Long Series Twist Drill
HSS Long Series drill for general machining applications up to x6 diameter
Ideal for deeper hole drilling or where a slightly longer reach is required
Steam Tempered finish for improved wear resistance
Manufactured To DIN340 standards
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
Standards
BS 328; DIN 340 RN; ISO 494
Related links
- Dormer High Speed Steel, 156mm Overall 1 in
- Dormer High Speed Steel, 156mm Overall 13 mm
- Dormer High Speed Steel, 156mm Overall 8.5 mm
- Dormer High Speed Steel, 156mm Overall 8 mm
- Dormer High Speed Steel, 156mm Overall 8.2 mm
- Dormer High Speed Steel, 112mm Overall 1 in
- Dormer High Speed Steel, 165mm Overall 1 in
- Dormer High Speed Steel, 220mm Overall 1 in
