Dormer High Speed Steel, 1 in, 195mm Overall, 11 mm Shank Drill Bit
- RS Stock No.:
- 792-406
- Mfr. Part No.:
- A1107/16
- Brand:
- Dormer
Subtotal (1 unit)*
$68.51
(exc. GST)
$75.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.51 |
*price indicative
- RS Stock No.:
- 792-406
- Mfr. Part No.:
- A1107/16
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 4 | |
| Overall Length | 195mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Bright | |
| Drill Bit Size | 1in | |
| Drill Point Angle | 118° | |
| Shank Size | 11mm | |
| Drilling Length | 128mm | |
| Standards/Approvals | ISO 494, BS 328, DIN 340 RN | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 4 | ||
Overall Length 195mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Bright | ||
Drill Bit Size 1in | ||
Drill Point Angle 118° | ||
Shank Size 11mm | ||
Drilling Length 128mm | ||
Standards/Approvals ISO 494, BS 328, DIN 340 RN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Imperial Long Series Twist Drill
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
Standards
BS 328; DIN 340; RN; ISO 494
Related links
- Dormer High Speed Steel, 195mm Overall 1 in
- Dormer High Speed Steel, 195mm Overall 25.4 mm
- Dormer High Speed Steel, 220mm Overall 1 in
- Dormer High Speed Steel-E, 62mm Overall 1
- Dormer High Speed Steel, 152.4mm Overall
- Dormer High Speed Steel, 243mm Overall 20.64 mm
- Dormer High Speed Steel, 152.4mm Overall 23.81 mm
- Dormer High Speed Steel, 62mm Overall 4.76 mm
