Bosch Tool Steel, 50 mm Overall
- RS Stock No.:
- 692-302
- Mfr. Part No.:
- 2608900097
- Brand:
- Bosch
Subtotal (1 unit)*
$49.78
(exc. GST)
$54.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.78 |
*price indicative
- RS Stock No.:
- 692-302
- Mfr. Part No.:
- 2608900097
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds plus-7x hammer drill bit is engineered for effective drilling in reinforced concrete, making it an essential tool for precision and durAbility. Its Advanced Bosch Carbide Technology ensures an exceptionally long-lasting drill bit tip. Designed for professionals, this bit can effortlessly tackle tasks like anchoring installations of Air conditioning and electrical wiring. The innovative 4-cutter full carbide head provides superior performance and the Ability to Punch through tough materials, while the optimised tip connection guarantees maximum resistance against wear and breakage.
Ideal for drilling holes in reinforced concrete with ease
Utilises Bosch Carbide Technology for exceptional durability
4-cutter full carbide head ensures efficient material removal
Long-lasting performance: lasts up to 3x longer than Bosch SDS plus-3 Drill Bit
Compatible with all SDS Plus rotary hammer drills for versatile use
Special welding process enhances the drill tip connection, improving reliability
Available in multiple sizes to suit various drilling needs
Designed for professionals such as electricians, ensuring powerful results
Related links
- Bosch Tool Steel, 50 mm Overall
- Bosch Tool Steel, 152mm Overall
- Bosch Tool Steel, 50mm Overall
- Wera Hex Driver Bit 50 mm Tip, 50 mm Overall
- Wera Screwdriver Bit 50 mm Tip, 50 mm Overall
- Sutton Tools Screwdriver Bit 2.3 mm Tip, 50 mm Overall
- Facom Screwdriver Bit PZ3 Tip, 50 mm Overall
- Wera Driver Bit 50 mm Tip 50 mm Overall
