Bosch Carbide Steel, 152mm Overall

This image is representative of the product range

Subtotal (1 unit)*

$73.23

(exc. GST)

$80.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.23

*price indicative

RS Stock No.:
673-116
Mfr. Part No.:
2608902278
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Carbide Steel

Overall Length

152mm

RoHS Status: Exempt

The Bosch expert cyl-9 multi construction drill bit designed for high precision drilling across various materials. Ideal for professionals in building trades, this bit enables accurate start holes with its specialised centring tip, while its high-performance carbide tip ensures durability and performance. Its versatility allows it to drill efficiently in impact mode on concrete and stone, and in rotary mode for softer materials like wood, plastic, and tiles. The optimised dust extraction channel further enhances efficiency during drilling, significantly reducing dust and debris. With precision rated at up to 5 times more accuracy than the Bosch cyl-3, this drill bit is a reliable choice for any construction task.

Designed for drilling into multiple materials, enhancing job versatility

Can be used in impact mode for concrete and stone applications

Rotary setting accommodates softer materials including wood and Tile

Special centring tip allows for accurate hole start and reduces errors

High-performance carbide tip ensures long-lasting durability and functionality

Optimised dust extraction channel improves drilling efficiency by minimising mess

Cylindrical shank is compatible with three-jaw drill chucks for easy use

Rated for maximum precision, Ideal for trade professionals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy