RS PRO Solid Carbide, 125mm Overall, 9.5 mm Shank Drill Bit
- RS Stock No.:
- 316-130
- Brand:
- RS PRO
Subtotal (1 unit)*
$174.12
(exc. GST)
$191.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.12 |
*price indicative
- RS Stock No.:
- 316-130
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 125mm | |
| Flute Type | 33° Flute | |
| Shank Type | Plain | |
| Finish | Uncoated | |
| Diameter | 13mm | |
| Drilling Length | 81mm | |
| Shank Size | 9.5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | REACH DoC, DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Overall Length 125mm | ||
Flute Type 33° Flute | ||
Shank Type Plain | ||
Finish Uncoated | ||
Diameter 13mm | ||
Drilling Length 81mm | ||
Shank Size 9.5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals REACH DoC, DIN 338 | ||
- COO (Country of Origin):
- KR
RS PRO 9.5mm Carbide Jobber Drill, 118° Point Angle
The RS PRO 9.5mm Carbide Jobber Drill is designed for precision drilling in a variety of materials including general steel, cast irons, stainless steel, and aluminium. Its solid carbide construction ensures high wear resistance, making it ideal for demanding applications where tool longevity is crucial.
Features and Benefits
Solid carbide construction: Provides high wear resistance and extended tool life compared to HSS and HSCO drills
118° point angle: Optimised for efficient drilling and reduced walking on the material surface
33° flute geometry: Enhances chip evacuation, improving drilling performance
Wide material compatibility: Suitable for drilling into aluminium, cast iron, stainless steel, and more
Range from 1.0mm to 13.0mm: Offers versatility for various drilling needs
Applications
Metalworking
Manufacturing
Construction
Automotive
Aerospace
Additional Information
The drill bit is uncoated, which allows for flexibility in various applications and easy re-sharpening when needed. Its solid carbide material ensures it can withstand high temperatures and abrasive conditions, making it a reliable choice for industrial use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid Carbide, 125mm Overall 13 mm 1
- RS PRO Solid Carbide, 93mm Overall 13 mm 1
- RS PRO Solid Carbide, 101mm Overall 13 mm 1
- RS PRO Solid Carbide, 86mm Overall 13 mm 1
- RS PRO Solid Carbide, 109mm Overall 13 mm 1
- RS PRO Solid Carbide, 80mm Overall 13 mm 1
- RS PRO Solid Carbide, 65mm Overall 13 mm 1
- RS PRO Solid Carbide, 151mm Overall 13 mm 1
