RS PRO Solid Carbide, 86mm Overall, 5 mm Shank Drill Bit
- RS Stock No.:
- 316-117
- Brand:
- RS PRO
Subtotal (1 unit)*
$87.81
(exc. GST)
$96.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.81 |
*price indicative
- RS Stock No.:
- 316-117
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 33° Flute | |
| Overall Length | 86mm | |
| Shank Type | Plain | |
| Diameter | 13mm | |
| Finish | Uncoated | |
| Drill Point Angle | 118° | |
| Shank Size | 5mm | |
| Drilling Length | 52mm | |
| Standards/Approvals | REACH DoC, DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Flute Type 33° Flute | ||
Overall Length 86mm | ||
Shank Type Plain | ||
Diameter 13mm | ||
Finish Uncoated | ||
Drill Point Angle 118° | ||
Shank Size 5mm | ||
Drilling Length 52mm | ||
Standards/Approvals REACH DoC, DIN 338 | ||
- COO (Country of Origin):
- KR
RS PRO 5.0mm Carbide Jobber Drill, 118° Point Angle
This RS PRO 5.0mm Carbide Jobber Drill is designed for precision drilling in various materials, including general steel, cast iron, stainless steel, and aluminium. Its solid carbide construction ensures high wear resistance, making it ideal for demanding applications where tool longevity is crucial.
Features and Benefits
Solid carbide construction: Provides high wear resistance and durability, extending tool life compared to HSS and HSCO drills
118° point angle: Optimised for efficient drilling in a range of materials
33° flute geometry: Enhances chip evacuation and reduces heat build-up during drilling
Wide material compatibility: Suitable for drilling into aluminium, cast iron, stainless steel, and more
5.0mm diameter: Ideal for precision applications requiring specific hole sizes
Applications
General steel applications
Cast irons
Stainless steel
Aluminium
Additional Information
The drill bit is uncoated, allowing for versatile use across different materials without the need for specialised coatings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid Carbide, 93mm Overall 13 mm 1
- RS PRO Solid Carbide, 109mm Overall 13 mm 1
- RS PRO Solid Carbide, 101mm Overall 13 mm 1
- RS PRO Solid Carbide, 80mm Overall 13 mm 1
- RS PRO Solid Carbide, 65mm Overall 13 mm 1
- RS PRO Solid Carbide, 151mm Overall 13 mm 1
- RS PRO Solid Carbide, 70mm Overall 13 mm 1
- RS PRO Solid Carbide, 43mm Overall 13 mm 1
