RS PRO Solid Carbide, 93mm Overall, 5.5 mm Shank Drill Bit
- RS Stock No.:
- 316-118
- Brand:
- RS PRO
Subtotal (1 unit)*
$99.63
(exc. GST)
$109.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.63 |
*price indicative
- RS Stock No.:
- 316-118
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 93mm | |
| Flute Type | 33° Flute | |
| Shank Type | Plain Shank | |
| Diameter | 13mm | |
| Finish | Uncoated | |
| Drilling Length | 57mm | |
| Drill Point Angle | 118° | |
| Shank Size | 5.5mm | |
| Standards/Approvals | DIN 338, REACH DoC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Overall Length 93mm | ||
Flute Type 33° Flute | ||
Shank Type Plain Shank | ||
Diameter 13mm | ||
Finish Uncoated | ||
Drilling Length 57mm | ||
Drill Point Angle 118° | ||
Shank Size 5.5mm | ||
Standards/Approvals DIN 338, REACH DoC | ||
- COO (Country of Origin):
- KR
RS PRO 5.5mm Carbide Jobber Drill, 118° Point Angle
This RS PRO 5.5mm Carbide Jobber Drill is designed for precision drilling in a variety of materials including aluminium, cast iron, and stainless steel. Its solid carbide construction ensures high wear resistance and extended tool life, making it an ideal choice for demanding industrial applications.
Features and Benefits
Solid carbide construction: Provides high wear resistance and durability
118° point angle: Optimised for efficient drilling in various materials
33° flute geometry: Enhances chip evacuation for smoother operation
Wide material compatibility: Suitable for general steel, cast irons, stainless steel, and aluminium
Extended tool life: Outperforms HSS and HSCO Jobber Drills in heat-resistant and abrasive materials
Applications
General steel applications
Cast iron drilling
Stainless steel fabrication
Aluminium processing
Additional Information
Material: Carbide
Drill Bit Type: Jobber Drill
Diameter: 5.5 mm
Point Angle: 118°
Cutting Length: 57 mm
Overall Length: 93 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid Carbide, 93mm Overall 13 mm 1
- RS PRO Solid Carbide, 101mm Overall 13 mm 1
- RS PRO Solid Carbide, 86mm Overall 13 mm 1
- RS PRO Solid Carbide, 109mm Overall 13 mm 1
- RS PRO Solid Carbide, 80mm Overall 13 mm 1
- RS PRO Solid Carbide, 65mm Overall 13 mm 1
- RS PRO Solid Carbide, 151mm Overall 13 mm 1
- RS PRO Solid Carbide, 70mm Overall 13 mm 1
