RS PRO Solid Carbide, 117mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 316-126
- Brand:
- RS PRO
Subtotal (1 unit)*
$156.23
(exc. GST)
$171.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.23 |
*price indicative
- RS Stock No.:
- 316-126
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | 33° Flute | |
| Shank Type | Plain Shank | |
| Diameter | 13mm | |
| Finish | Uncoated | |
| Drilling Length | 75mm | |
| Drill Point Angle | 118° | |
| Shank Size | 8mm | |
| Standards/Approvals | DIN 338, REACH DoC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type 33° Flute | ||
Shank Type Plain Shank | ||
Diameter 13mm | ||
Finish Uncoated | ||
Drilling Length 75mm | ||
Drill Point Angle 118° | ||
Shank Size 8mm | ||
Standards/Approvals DIN 338, REACH DoC | ||
- COO (Country of Origin):
- KR
RS PRO 8.0mm Carbide Jobber Drill, 118° Point Angle
This RS PRO 8.0mm Carbide Jobber Drill is designed for precision drilling in a variety of materials, including general steel, cast irons, stainless steel, and aluminium. Its solid carbide construction offers superior wear resistance, making it ideal for demanding applications where tool longevity is essential.
Features and Benefits
Solid carbide construction: Provides high wear resistance and durability, extending tool life compared to HSS and HSCO drills
118° point angle: Optimised for efficient drilling and reduced walking on the material surface
33° flute geometry: Enhances chip evacuation, improving drilling efficiency and reducing heat build-up
Wide material compatibility: Suitable for drilling into aluminium, cast iron, stainless steel, and more
Range from 1.0mm to 13.0mm: Offers versatility for various drilling requirements
Applications
General steel applications
Cast irons
Stainless steel
Aluminium
Additional Information
The drill bit is uncoated, allowing for easy re-sharpening and maintenance. Its solid carbide substrate ensures reliable performance in heat-resistant and abrasive materials.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid Carbide, 117mm Overall 13 mm 1
- RS PRO Solid Carbide, 93mm Overall 13 mm 1
- RS PRO Solid Carbide, 101mm Overall 13 mm 1
- RS PRO Solid Carbide, 80mm Overall 13 mm 1
- RS PRO Solid Carbide, 151mm Overall 13 mm 1
- RS PRO Solid Carbide, 86mm Overall 13 mm 1
- RS PRO Solid Carbide, 109mm Overall 13 mm 1
- RS PRO Solid Carbide, 70mm Overall 13 mm 1
