RS PRO Solid Carbide, 109mm Overall

Subtotal (1 unit)*

$146.25

(exc. GST)

$160.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.25

*price indicative

RS Stock No.:
316-124
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

2

Overall Length

109mm

Flute Type

33° Flute

Shank Type

Plain

Finish

Uncoated

Diameter

13mm

Drilling Length

69mm

Drill Point Angle

118°

Shank Size

7mm

Standards/Approvals

REACH DoC, DIN 338

COO (Country of Origin):
KR

RS PRO 7.0mm Carbide Jobber Drill, 118° Point Angle


This RS PRO 7.0mm Carbide Jobber Drill is designed for precision drilling in a variety of materials, including aluminium, cast iron, and stainless steel. The solid carbide construction ensures high wear resistance, making it ideal for demanding industrial applications. Its 118-degree point angle and 33-degree flute geometry provide efficient cutting performance and extended tool life.

Features and Benefits


Solid carbide construction: Provides high wear resistance and durability, outperforming HSS and HSCO drills

118-degree point angle: Ensures precise and efficient drilling

33-degree flute geometry: Enhances chip evacuation and cutting efficiency

Wide material compatibility: Suitable for drilling in aluminium, cast iron, stainless steel, and more

Extended tool life: Offers better longevity in heat-resistant and abrasive materials

Applications


General steel applications

Cast irons

Stainless steel

Aluminium

Additional Information


Material: Carbide

Drill Bit Type: Jobber Drill

Diameter: 7 mm

Cutting Length: 69 mm

Overall Length: 109 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy