Subtotal (1 unit)*
$114.04
(exc. GST)
$125.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.04 |
*price indicative
- RS Stock No.:
- 316-120
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 33° Flute | |
| Overall Length | 93mm | |
| Shank Type | Plain | |
| Finish | Uncoated | |
| Diameter | 13mm | |
| Drilling Length | 57mm | |
| Shank Size | 6mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338, REACH DoC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Flute Type 33° Flute | ||
Overall Length 93mm | ||
Shank Type Plain | ||
Finish Uncoated | ||
Diameter 13mm | ||
Drilling Length 57mm | ||
Shank Size 6mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338, REACH DoC | ||
- COO (Country of Origin):
- KR
RS PRO 6.0mm Carbide Jobber Drill, 118° Point Angle
The RS PRO 6.0mm Carbide Jobber Drill is designed for precision drilling in a variety of materials, including aluminium, cast iron, and stainless steel. Its solid carbide construction ensures high wear resistance, making it ideal for demanding applications where tool longevity is crucial.
Features and Benefits
Solid carbide construction: Provides high wear resistance and durability, extending tool life compared to HSS and HSCO drills
118° point angle: Optimised for efficient drilling in general steel applications
33° flute geometry: Enhances chip evacuation, improving drilling efficiency
Wide material compatibility: Suitable for aluminium, cast iron, stainless steel, and more
6.0mm diameter: Ideal for precise drilling tasks
Applications
General steel applications
Cast iron machining
Stainless steel fabrication
Aluminium processing
Additional Information
Material: Carbide
Drill Bit Type: Jobber Drill
Diameter: 6 mm
Point Angle: 118°
Cutting Length: 57 mm
Overall Length: 93 mm
Number of Pieces: 1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid Carbide, 93mm Overall 13 mm 1
- RS PRO Solid Carbide, 101mm Overall 13 mm 1
- RS PRO Solid Carbide, 86mm Overall 13 mm 1
- RS PRO Solid Carbide, 109mm Overall 13 mm 1
- RS PRO Solid Carbide, 80mm Overall 13 mm 1
- RS PRO Solid Carbide, 65mm Overall 13 mm 1
- RS PRO Solid Carbide, 151mm Overall 13 mm 1
- RS PRO Solid Carbide, 70mm Overall 13 mm 1












