RS PRO Solid Carbide, 75mm Overall, 4 mm Shank Drill Bit
- RS Stock No.:
- 316-113
- Brand:
- RS PRO
Subtotal (1 unit)*
$59.80
(exc. GST)
$65.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.80 |
*price indicative
- RS Stock No.:
- 316-113
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 75mm | |
| Flute Type | 33° Flute | |
| Shank Type | Plain | |
| Diameter | 13mm | |
| Finish | Uncoated | |
| Shank Size | 4mm | |
| Drilling Length | 43mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | REACH DoC, DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Overall Length 75mm | ||
Flute Type 33° Flute | ||
Shank Type Plain | ||
Diameter 13mm | ||
Finish Uncoated | ||
Shank Size 4mm | ||
Drilling Length 43mm | ||
Drill Point Angle 118° | ||
Standards/Approvals REACH DoC, DIN 338 | ||
- COO (Country of Origin):
- KR
RS PRO 4.0mm Carbide Jobber Drill, 118° Point Angle
The RS PRO 4.0mm Carbide Jobber Drill is designed for precision drilling in a variety of materials including general steel, cast iron, stainless steel, and aluminium. Its solid carbide construction ensures high wear resistance and extended tool life, making it an ideal choice for demanding industrial applications.
Features and Benefits
Solid carbide construction: Provides high wear resistance and durability, outperforming HSS and HSCO drills
118° point angle: Optimised for efficient drilling in various materials
33° flute geometry: Enhances chip evacuation and reduces heat build-up
Wide material compatibility: Suitable for drilling aluminium, cast iron, stainless steel, and more
Range from 1.0mm to 13.0mm: Offers versatility for different drilling needs
Applications
Manufacturing
Metalworking
Construction
Automotive
Aerospace
Additional Information
Material: Carbide
Drill Bit Type: Jobber Drill
Diameter: 4 mm
Cutting Length: 43 mm
Overall Length: 75 mm
Number of Pieces: 1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid Carbide, 75mm Overall 13 mm 1
- RS PRO Solid Carbide, 93mm Overall 13 mm 1
- RS PRO Solid Carbide, 101mm Overall 13 mm 1
- RS PRO Solid Carbide, 86mm Overall 13 mm 1
- RS PRO Solid Carbide, 109mm Overall 13 mm 1
- RS PRO Solid Carbide, 80mm Overall 13 mm 1
- RS PRO Solid Carbide, 65mm Overall 13 mm 1
- RS PRO Solid Carbide, 151mm Overall 13 mm 1
