Dormer HSS, 6.5 mm, 93mm Overall, 6.5 mm Shank Drill Bit

Subtotal (1 pack of 10 units)*

$59.90

(exc. GST)

$65.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 11 November 2026
  • Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$59.90$5.99

*price indicative

RS Stock No.:
302-759
Mfr. Part No.:
A3216.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

93mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Bronze

Drilling Length

55mm

Drill Bit Size

6.5mm

Cutting Direction

Right

Shank Size

6.5mm

Coolant Through

No

Drill Point Angle

135°

Standards/Approvals

ISO A3214.0

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Robust drill bit is specifically designed for medium-depth holes and is ideal for manual use as well as use with column drills. The three flat edges on the shank ensure a secure grip in the chuck, preventing slippage during operation.

Self centering cross tip

Vapor and bronze finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy