Dormer Solid Carbide, 117mm Overall Drill Bit
- RS Stock No.:
- 274-713
- Mfr. Part No.:
- R0038.0
- Brand:
- Dormer
Subtotal (1 unit)*
$106.68
(exc. GST)
$117.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.68 |
*price indicative
- RS Stock No.:
- 274-713
- Mfr. Part No.:
- R0038.0
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Flute Type | Spiral | |
| Overall Length | 117mm | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drill Point Angle | 120° | |
| Drilling Length | 32mm | |
| Cutting Direction | Right | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Flute Type Spiral | ||
Overall Length 117mm | ||
Shank Type Straight | ||
Finish Bright | ||
Drill Point Angle 120° | ||
Drilling Length 32mm | ||
Cutting Direction Right | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide, 117mm Overall
- Dormer Solid Carbide, 117mm Overall 8.5 mm
- Dormer Solid Carbide, 117mm Overall 7.7 mm
- Dormer Solid Carbide, 117mm Overall 8.33 mm
- Dormer Solid Carbide, 117mm Overall 7.94 mm
- RS PRO Solid Carbide, 117mm Overall 13 mm 1
- Dormer Carbide, 117mm Overall 8.2 mm
- Dormer Solid Carbide, 58 mm Overall
