Dormer Carbide, 8.2 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 268-6605
- Mfr. Part No.:
- R0038.2
- Brand:
- Dormer
Subtotal (1 unit)*
$162.33
(exc. GST)
$178.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.33 |
*price indicative
- RS Stock No.:
- 268-6605
- Mfr. Part No.:
- R0038.2
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Overall Length | 117mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drill Bit Size | 8.2mm | |
| Drill Point Angle | 120° | |
| Cutting Direction | Right | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Carbide | ||
Overall Length 117mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Finish Bright | ||
Drill Bit Size 8.2mm | ||
Drill Point Angle 120° | ||
Cutting Direction Right | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 8.2 mm with an overall length of 117 mm and flute length of 75 mm according to DIN 338 standard. This drill has 120 degree point angle and solid carbide with bright finish for 4xD drilling without pecking in non ferrous material.
Improved wear resistance
Used with all CNC machine applications
Increased productivity and extended tool life
4 facet point helps with self centring and reduces cutting forces
Related links
- Dormer Solid Carbide, 117mm Overall
- Dormer Solid Carbide, 117mm Overall 8.5 mm
- Dormer Solid Carbide, 117mm Overall 7.7 mm
- Dormer Solid Carbide, 117mm Overall 8.33 mm
- Dormer Solid Carbide, 117mm Overall 7.94 mm
- Dormer Solid Carbide, 89mm Overall 8.2 mm
- RS PRO Solid Carbide, 117mm Overall 13 mm 1
- Dormer Steel 103mm Overall 8.2 mm
