P&N Tungsten Carbide Tip Countersink, 3.57 mm Head, 2 Flute(s), 82 °, 1 Piece(s)

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
260-6633
Mfr. Part No.:
107CSC001
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Product Type

Countersink

Head Diameter

3.57mm

Countersink Angle

82°

Number of Flutes

2

Material

Tungsten Carbide Tip

Overall Length

3.57mm

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
TW
The P&N quick bits drill countersinks TCT cut smart 2-in-1 decking bit has been designed for perfect controlled drilling and countersinking with the one tool has 9/64 inch size, 9.5 mm countersink size and 1/4 inch hex shank suits quick change adaptors al

10g screw gauge

Non marking, stop collar prevents tool from marking the work piece

TCT countersink for use in cement sheet, blue board, timber, plastic and abrasive materials

No jamming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy