CK 3-Piece Masonry Set for Masonry, 24 mm Max, 12 mm Min, Tungsten Carbide Bits

Subtotal (1 unit)*

$65.81

(exc. GST)

$72.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.81

*price indicative

RS Stock No.:
795-091
Mfr. Part No.:
AV08015
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit Set

Drilling Application

Masonry

Drill Bit Type

Masonry

Material

Tungsten Carbide

Number of Pieces

3

Minimum Size

12 mm

Maximum Size

24 mm

Set Contents

24 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK SDS drill bit set is designed for heavy-duty drilling tasks, providing exceptional performance and reliability. This set features three drill bits, each measuring 600mm in length, suitable for a variety of applications.

Set includes three drill bits of varying diameters: 12mm, 16mm, and 24mm

Crafted with impact-resistant tungsten carbide tips for enhanced durability

Each bit measures a robust 600mm in length for deep drilling capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy