Dremel 7-Piece Drill Bit Set for Plastic, Wood, 3.2 mm Max, 0.8 mm Min, Stainless Steel Bits
- RS Stock No.:
- 759-671
- Mfr. Part No.:
- 26150628DM
- Brand:
- Dremel
N
Subtotal (1 unit)*
$29.75
(exc. GST)
$32.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.75 |
*price indicative
- RS Stock No.:
- 759-671
- Mfr. Part No.:
- 26150628DM
- Brand:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Drill Bit Set | |
| Drilling Application | Plastic, Wood | |
| Drill Bit Type | Drill Bit | |
| Material | Stainless Steel | |
| Number of Pieces | 7 | |
| Minimum Size | 0.8 mm | |
| Maximum Size | 3.2 mm | |
| Standards/Approvals | Multitool Accessory | |
| Set Contents | Drill Bit | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Drill Bit Set | ||
Drilling Application Plastic, Wood | ||
Drill Bit Type Drill Bit | ||
Material Stainless Steel | ||
Number of Pieces 7 | ||
Minimum Size 0.8 mm | ||
Maximum Size 3.2 mm | ||
Standards/Approvals Multitool Accessory | ||
Set Contents Drill Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dremel precision drill bit set is a 7-piece assortment designed for intricate drilling tasks, ensuring versatility and precision across various applications.
7-piece titanium-coated drill bit set enhances durability
Crafted from high-grade stainless steel for long-lasting performance
Includes a case container for organised storage of bits
Features sizes ranging from 0.8mm to 3.2mm for varied project needs
