Makita 221-Piece Screw Set, 32 mm Max, 4 mm Min, Metal Bits
- RS Stock No.:
- 627-484
- Mfr. Part No.:
- E-10883
- Brand:
- Makita
Subtotal (1 set)*
$329.10
(exc. GST)
$362.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $329.10 |
*price indicative
- RS Stock No.:
- 627-484
- Mfr. Part No.:
- E-10883
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Screw | |
| Material | Metal | |
| Number of Pieces | 221 | |
| Minimum Size | 4 mm | |
| Maximum Size | 32 mm | |
| Standards/Approvals | No | |
| Set Contents | 120 Screw Bits, Drywall Bit, 53 Sockets, 2 Bit Adapters, 11 Wrenches, 4 Extension Bars, 5 Drive Handles, Socket Adapter, 12 Nutsetters, 2 Bit Holders, 8 Hex Key Wrenches, 2 Universal Joints | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit Set | ||
Drill Bit Type Screw | ||
Material Metal | ||
Number of Pieces 221 | ||
Minimum Size 4 mm | ||
Maximum Size 32 mm | ||
Standards/Approvals No | ||
Set Contents 120 Screw Bits, Drywall Bit, 53 Sockets, 2 Bit Adapters, 11 Wrenches, 4 Extension Bars, 5 Drive Handles, Socket Adapter, 12 Nutsetters, 2 Bit Holders, 8 Hex Key Wrenches, 2 Universal Joints | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Fastening and hand tool set is packed with essential tools for a wide range of projects. With 120 screw bits, various wrenches, sockets, and adapters, this set ensures you have everything needed for precise and efficient work. Perfect for DIY enthusiasts and professionals alike, it provides the flexibility and durability for tackling numerous tasks.
Drywall bit for efficient drywall installation and repairs
2 bit holders for secure and organized bit management
12 nutsetters for easy nut and bolt fastening
Related links
- Makita 120-Piece Screw Set for Multi-Material 4 mm Min, Metal Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, Metal Bits
- Makita 102-Piece for Wood 54 mm Max Metal Bits
- Makita 212-Piece for Metal 54 mm Max Metal Bits
- DeWALT 10-Piece SDS Set for Masonry 5 mm Min, Metal Bits
- DeWALT 85-Piece SDS Set for Masonry 2 mm Min, Metal Bits
- RS PRO 5-Piece Core Set for Construction 25 mm Min, Metal Bits
- RS PRO 10-Piece Core Set for Construction 6 mm Min, Metal Bits
