Makita 120-Piece Screw Set for Multi-Material, 21 mm Max, 4 mm Min, Metal Bits

Subtotal (1 set)*

$164.16

(exc. GST)

$180.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$164.16

*price indicative

RS Stock No.:
627-483
Mfr. Part No.:
E-06616
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Screw

Material

Metal

Number of Pieces

120

Minimum Size

4 mm

Maximum Size

21 mm

Set Contents

4 Extension Bars, Drive Ratchet Handle, 50 Screw Bits, 4 Socket Adapters, Driver Spinner Handle, 7 Combination Wrenches, Bit Adapter, 2 Bit Holders, 8 Folding Hex Key Wrenches, 2 Universal Joints, 40 Sockets

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Comprehensive screw and fastening bit set is designed to meet all your fastening needs, whether at home or on the job site. It includes a wide variety of bits, sockets, wrenches, and accessories to tackle various projects with ease. From screws to bolts, this set provides the versatility and durability required for efficient work.

Bit adapter for versatile use with different tools

Driver spinner handle for fast, manual turning

7 combination wrenches for a range of fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy