DeWALT 10-Piece SDS Set for Masonry, 12 mm Max, 5 mm Min, Metal Bits

Subtotal (1 set of 1 unit)*

$136.03

(exc. GST)

$149.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$136.03

*price indicative

RS Stock No.:
267-6073
Mfr. Part No.:
DT70753-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit Set

Drilling Application

Masonry

Drill Bit Type

SDS

Material

Metal

Number of Pieces

10

Minimum Size

5 mm

Maximum Size

12 mm

Set Contents

4

Standards/Approvals

No

COO (Country of Origin):
FR

Stanley Drill Bit Set, 12mm Maximum Size, 5mm Minimum Size - DT70753-QZ


This drill bit set is designed for rotary hammer use in masonry drilling tasks. It comprises multiple SDS-compatible bits intended to penetrate stone and concrete substrates, offering a range of diameters for varied hole requirements in industrial and trade settings.

Features and Benefits:


• SDS shank type for secure hammer-drill engagement
• Metal construction for sustained cutting action
• Size range from 5mm to 12mm to cover common hole sizes
• Ten-piece collection to reduce tool-change frequency
• Suits SDS-plus systems for efficient impact transfer

Applications


• Suitable for drilling Anchor and fixing holes in concrete
• Ideal for installing conduit and cable trunking in masonry
• Used for mechanical fastening in structural assemblies
• Can be used for mounting electrical back boxes in blockwork

What shank Interface does it use for hammer drills?


It uses an SDS-compatible shank designed for positive engagement with rotary hammer chucks and effective percussion transmission.

How many individual bits are supplied in the kit?


The set contains ten separate drill bits to cover a sequence of hole sizes without immediate replacement.

What material are the bits MADE from for wear characteristics?


The cutting elements are formed from metal designed to withstand repeated impact drilling in masonry environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy