Dormer Replaceable Drill Head
- RS Stock No.:
- 813-0480
- Mfr. Part No.:
- H85513.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$963.88
(exc. GST)
$1,060.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $963.88 |
*price indicative
- RS Stock No.:
- 813-0480
- Mfr. Part No.:
- H85513.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Replaceable Drill Head | |
| Overall Length | 140mm | |
| For Use With | Power Drills & Drill Drivers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Accessory | ||
Drill Accessory Type Replaceable Drill Head | ||
Overall Length 140mm | ||
For Use With Power Drills & Drill Drivers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Hydra HSS Long Series Drill Body (H855)
Professional quality HSS long drill bodies for use with the Dormer R950 and R960 range of replaceable carbide heads. Complete will precisely aligned coolant feed holes for control of coolant feed to drill heads.
Right hand cut
Drilling depths of 5x diameter
One body capable of supporting multiple head sizes
Cylindrical shank with flat for multi-purpose tool holding with accurate clamping
For optimum results use a hydraulic holders or ER and Weldon type tool holders
Dormer Hydra
Supplied with
4 screws and screwdriver.
Related links
- Dormer Replaceable Drill Head
- Dormer HSS Countersink Drill Bit Set 3 Flute(s) 6 Piece(s)
- Dormer Drill Accessories
- FEIN Tapping Drive Head
- Dormer R96020.5 Drill Accessory Carbide, Stainless Steel 14.1 mm
- Dormer R96020.0 Drill Accessory Stainless Steel, Carbide 14.1 mm
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
