Dormer Replaceable Drill Head

This image is representative of the product range

Subtotal (1 unit)*

$1,042.02

(exc. GST)

$1,146.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,042.02

*price indicative

RS Stock No.:
813-0468
Mfr. Part No.:
H85322.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Drill Accessory Type

Replaceable Drill Head

Product Type

Drill Accessory

Overall Length

161.5mm

For Use With

Power Drills & Drill Drivers

Number of Pieces

5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Hydra HSS Short Series Drill Body (H853)


Professional quality HSS short drill bodies for use with the Dormer R950 and R960 range of replaceable carbide heads. Complete will precisely aligned coolant feed holes for control of coolant feed to drill heads.

Right hand cut

Drilling depths of 3x diameter

One body capable of supporting multiple head sizes

Cylindrical shank with flat for multi-purpose tool holding with accurate clamping

For optimum results use a hydraulic holders or ER and Weldon type tool holders

Dormer Hydra


Supplied with

4 screws and screwdriver.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy