Leatherman Drill Extension Bar
- RS Stock No.:
- 274-1251
- Mfr. Part No.:
- YLA931009
- Brand:
- Leatherman
Subtotal (1 unit)*
$61.98
(exc. GST)
$68.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.98 |
*price indicative
- RS Stock No.:
- 274-1251
- Mfr. Part No.:
- YLA931009
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Drill Accessory Type | Drill Extension Bar | |
| Product Type | Drill Accessory | |
| For Use With | Multitool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Drill Accessory Type Drill Extension Bar | ||
Product Type Drill Accessory | ||
For Use With Multitool | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Leatherman bit driver extender that holds standard Leatherman bits and standard hex bits and stainless steel colour.
Compatible with large bit driver and removable bit driver
Related links
- Leatherman Drill Extension Bar
- CK Drill Extension Bar
- SAM 7011257 Extension Bar
- Facom R.350RCK 1/4 in Square Locking Extension Bar, 350mm Overall
- Facom J.455RCK 3/8 in Square Locking Extension Bar, 455mm Overall
- BETA Plastic Plastic Tray for use with Universal Joint Socket bits, Ratcheting
- Drill Accessories
- Sutton Tools Spade Bit Extension Shank
