STAHLWILLE 13030002 Socket Adapter Steel, 1 35mm

Subtotal (1 unit)*

$49.21

(exc. GST)

$54.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.21

*price indicative

RS Stock No.:
270-2022
Mfr. Part No.:
13030002
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket Adapter

Overall Length

35mm

Number of Pieces

1

Material

Steel

Set Contents

1/4 In Socket x 1/2 In Plug (6.3 x 12.5)

Standards/Approvals

DIN 3123/ISO 3316

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Socket Adapter, 1/2 inch Drive size, Chrome Plated Finish - 13030002


This socket adaptor is designed for professional tool users requiring a reliable and efficient connection between 1/2 inch and 3/8 inch drive sizes. Measuring 35mm in overall length, it is crafted from high-performance steel, providing durability and strength for demanding applications. Its chrome-plated finish ensures resistance to wear while enhancing the lifespan of the tool. This unit is particularly beneficial for tasks in constrained spaces, such as electronics and mechanical work.

Features & Benefits


• Compact 35mm length facilitates use in tight areas

• Chrome plated for enhanced corrosion resistance

• Square drive design ensures a secure connection

• Lightweight build reduces user fatigue

Applications


• Ideal for use in automotive repair and servicing

• Suitable for electrical installations requiring space optimisation

• Can be used in mechanical assemblies and repairs

• Effective for maintenance in turbine operations

What is the weight of this unit, and how does it affect usability?


It weighs approximately 0.28kg, making it lightweight for easy handling without compromising strength. This enhances mobility and reduces user fatigue during prolonged tasks.

What materials are used in its construction, and why are they important?


This unit is made of high-performance steel which offers excellent resistance to wear and tear, ensuring longevity even under high torque applications.

How does the chrome-plated finish benefit this tool?


The chrome plating provides a protective layer that prevents rust and corrosion, ensuring the unit remains functional and easy to clean over time.

What specifications should I know about the drive sizes?


This unit features a 1/2 inch internal square drive and a 3/8 inch external square drive, allowing versatility for various socket sizes and uses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy