Bahco 1/4 in Hex Hex, 75 mm Overall
- RS Stock No.:
- 187-6980
- Mfr. Part No.:
- KSR753
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-6980
- Mfr. Part No.:
- KSR753
- Brand:
- Bahco
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
| Brand | Bahco | |
| Drive Size | 1/4 in | |
| Product Type | Drill Accessory | |
| Shank Type | Hex | |
| Drive Type | Hex | |
| Overall Length | 75mm | |
| Material | Stainless Steel | |
| Shank Size | 0.25in | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/4 in | ||
Product Type Drill Accessory | ||
Shank Type Hex | ||
Drive Type Hex | ||
Overall Length 75mm | ||
Material Stainless Steel | ||
Shank Size 0.25in | ||
Standards/Approvals DIN 3126 | ||
Drive: 1/4"
Finish: Stainless steel
Material: High performance stainless steel
With retaining ring. Non magnetic
Application: Non-rusting stainless steel, suitable to use with stainless steel bits
KSR753, in plastic box of 5 pcs
KSR753-1P, in plastic holder by unit
Related links
- Wera 6.35 mm Hex, 75 mm Overall
- Facom EF.6P4 1/4 in Hex, 75 mm Overall
- Wera Hex Bit Holder 75 mm Tip 75 mm Overall
- Wera Hexagonal Bit Holder 75 mm Tip 75 mm Overall
- BETA 1/2 in Drive 11 mm 6 Point Hex, 75 mm Overall Length
- BETA Hex Screwdriver Bit 5 mm Tip 75 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8 mm Tip 75 mm Overall 1-Piece
- Wera 1/4 in Hex 1/4 In Hexagon Drive, 75 mm Overall