STAHLWILLE 5-Piece 0.375 in Square Drive Adapter Set
- RS Stock No.:
- 719-225
- Mfr. Part No.:
- 96121003
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$464.74
(exc. GST)
$511.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.74 |
*price indicative
- RS Stock No.:
- 719-225
- Mfr. Part No.:
- 96121003
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Adapter Set | |
| Drive Size | 0.375in | |
| Number of Pieces | 5 | |
| Socket Type | Square Drive | |
| Insulated | No | |
| Socket Size | 1/2 → 3/8 in | |
| Material | Steel | |
| Set Contents | 5 Square Drive Adaptor | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Adapter Set | ||
Drive Size 0.375in | ||
Number of Pieces 5 | ||
Socket Type Square Drive | ||
Insulated No | ||
Socket Size 1/2 → 3/8 in | ||
Material Steel | ||
Set Contents 5 Square Drive Adaptor | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Square drive adaptor set is an essential tool collection for any professional or DIY enthusiast seeking versatility in their work. This set includes five expertly crafted adapters, all housed in a sturdy and stackable ABS plastic box for easy storage and transportation. Designed specifically for use with square drive systems, each adaptor provides seamless transitions between various drive sizes, ensuring compatibility and efficiency in tight spaces such as turbines. Made from high-performance steel, these tools are engineered to withstand high torques while remaining lightweight and easy to handle, making them Ideal for demanding applications.
Includes five square drive adaptors in one convenient set
Crafted from wear-resistant high-performance steel for durability
Perfectly suited for high torque applications in confined spaces
Packaged in a sturdy, stackable ABS plastic box for easy storage
Lightweight design enhances handling and ease of use
Compatible with various drive sizes for ultimate versatility
Ideal for professional and DIY applications alike
Related links
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE 5-Piece Combination Ratchet Spanner Chrome Alloy Steel
- GearWrench Square Adapter Set
- RS PRO 1/4 in Square Adapter Set
- STAHLWILLE 3/8 in Drive 1 5/8 in Square Drive Square, 63.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5/16 in 12 Point Square, 23mm Overall Length
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
