RS PRO Drawer Storage Unit 3, Polypropylene, 203 mm x 391mm x 197 mm, Black
- RS Stock No.:
- 838-6554
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$89.43
(exc. GST)
$98.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $89.43 |
| 5 + | $73.61 |
*price indicative
- RS Stock No.:
- 838-6554
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drawer Storage Unit | |
| Case Material | Polypropylene | |
| Height | 203mm | |
| Width | 391mm | |
| Depth | 197mm | |
| Transparent Drawers | Yes | |
| Drawer Material | Polypropylene | |
| Tilt Drawers | No | |
| Colour | Black | |
| Number of Drawers | 3 | |
| Wall Mount | No | |
| Weight | 1.78kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drawer Storage Unit | ||
Case Material Polypropylene | ||
Height 203mm | ||
Width 391mm | ||
Depth 197mm | ||
Transparent Drawers Yes | ||
Drawer Material Polypropylene | ||
Tilt Drawers No | ||
Colour Black | ||
Number of Drawers 3 | ||
Wall Mount No | ||
Weight 1.78kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS Store-Age Modular Drawer Cabinet
These easy to transport storage units benefit from swivel wheels or a foldaway ergonomic handle. They are constructed from a durable polypropylene making these tough but light cabinets a perfect workshop and onsite companion when you need to get them close to the job.
Transparent front to make selections easier
3 and 4 draw options
Moveable Anti-migration bars to ensure small parts stay in place
Draw locking system
Related links
- RS PRO Drawer Storage Unit 3 334 mm x 391mm x 197 mm Black
- RS PRO Drawer Storage Unit 4 334 mm x 391mm x 197 mm, Black
- RS PRO Drawer Storage Unit 4 629 mm x 391mm x 390 mm, Black
- RS PRO Drawer Storage Unit 4 334 mm x 391mm x 290 mm, Black
- Klein Tools 1680D Ballistic Weave Wheeled Bag 554 mm x 391mm x 572 mm
- RS PRO Tilt Drawer Unit 3 242 mm x 600mm x 210 mm Transparent
- RS PRO Drawer Storage Unit 60 550 mm x 310mm x 180 mm, Grey
- RS PRO Drawer Storage Unit 20 210 mm x 270mm x 130 mm, Black
