RS PRO Drawer Storage Unit 3, Polypropylene, 334 mm x 391mm x 197 mm, Transparent, Black

Subtotal (1 unit)*

$106.99

(exc. GST)

$117.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.99

*price indicative

RS Stock No.:
838-6545
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drawer Storage Unit

Case Material

Polypropylene

Height

334mm

Width

391mm

Depth

197mm

Transparent Drawers

Yes

Drawer Material

Polypropylene

Tilt Drawers

No

Colour

Transparent, Black

Number of Drawers

3

Wall Mount

No

Weight

2.38kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

RS Store-Age Modular Drawer Cabinet


These easy to transport storage units benefit from swivel wheels or a foldaway ergonomic handle. They are constructed from a durable polypropylene making these tough but light cabinets a perfect workshop and onsite companion when you need to get them close to the job.

Transparent front to make selections easier

3 and 4 draw options

Moveable Anti-migration bars to ensure small parts stay in place

Draw locking system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy