RS PRO Drawer Storage Unit 4, Polypropylene, 334 mm x 391mm x 197 mm, Black

Subtotal (1 unit)*

$122.60

(exc. GST)

$134.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.60

*price indicative

RS Stock No.:
838-6541
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drawer Storage Unit

Case Material

Polypropylene

Height

334mm

Width

391mm

Depth

197mm

Transparent Drawers

Yes

Drawer Material

Polypropylene

Tilt Drawers

No

Colour

Black

Wall Mount

No

Number of Drawers

4

Weight

2.54kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

RS PRO 4 Drawer Storage Unit, PP, 334 mm x 391 mm x 197 mm, Black


When you're travelling or on-site, you need somewhere safe and convenient to keep your tools and equipment. This drawer storage unit from the RS PRO range makes an excellent workshop companion, with four drawers contained within a neat and durable thermoplastic body. With dimensions of 391 mm (W), 334 mm (H) and 197 mm (D) it's not only roomy, but the transparent fronts mean you can easily see what's inside.

The lightweight polypropylene (PP) construction makes it easy to transport this unit, and the swivel wheels and integral folding handle means it's highly manoeuvrable too. Internal anti-migration bars keep items neatly separated and a drawer locking system adds to security.

These kinds of drawers can be found in the home and in industrial environments like factory floors, warehouses, and building sites. Like all products in our trusted RS PRO range, it's been stringently tested for durability and consistency.

Features and Benefits


• Black 4-drawer storage unit

• Case and drawers made from polypropylene

• Drawer locking system for extra security

• Height of 334 mm

• Width of 391 mm

• Depth of 197 mm

• Transparent drawers

• Swivel wheels

• Cannot be wall mounted

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy