Bott Cabinet 3, Steel, 400 mm x 650mm x 750 mm, Blue, Grey

Subtotal (1 unit)*

$1,773.99

(exc. GST)

$1,951.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,773.99

*price indicative

RS Stock No.:
272-4023
Mfr. Part No.:
40027096.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

650mm

Depth

750mm

Transparent Drawers

No

Drawer Material

Sheet Steel

Tilt Drawers

No

Colour

Blue, Grey

Number of Drawers

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. The drawer is fitted with ergonomic handles, blocking mechanisms and 100 percent extension drawer slides. It is available in blue and light grey color.

3 drawer cabinet

75 kg drawer load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy