Bott Cabinet 1, Steel, 250 mm x 650mm x 650 mm, Blue, Grey
- RS Stock No.:
- 272-4008
- Mfr. Part No.:
- 40019001.11V
- Brand:
- Bott
Subtotal (1 unit)*
$1,059.85
(exc. GST)
$1,165.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,059.85 |
*price indicative
- RS Stock No.:
- 272-4008
- Mfr. Part No.:
- 40019001.11V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Transparent Drawers | No | |
| Drawer Material | Sheet Steel | |
| Tilt Drawers | No | |
| Colour | Blue, Grey | |
| Number of Drawers | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 650mm | ||
Depth 650mm | ||
Transparent Drawers No | ||
Drawer Material Sheet Steel | ||
Tilt Drawers No | ||
Colour Blue, Grey | ||
Number of Drawers 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. The drawer is fitted with ergonomic handles, blocking mechanisms and 100 percent extension drawer slides. It is available in blue and light grey color.
1 drawer cabinet
75 kg drawer load capacity
Related links
- Bott Cabinet 1 250 mm x 525mm x 650 mm Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 650 mm Light Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Anthracite
- Bott Cabinet 7 900 mm x 650mm x 750 mm Grey
- Bott Cabinet 3 400 mm x 650mm x 750 mm Grey
- Bott Cabinet 6 900 mm x 800mm x 650 mm Light Grey
