Bott Cabinet 3, Steel, 600 mm x 525mm x 550 mm, Blue, Grey
- RS Stock No.:
- 272-3840
- Mfr. Part No.:
- 16925003.11
- Brand:
- Bott
Subtotal (1 unit)*
$1,038.04
(exc. GST)
$1,141.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,038.04 |
*price indicative
- RS Stock No.:
- 272-3840
- Mfr. Part No.:
- 16925003.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Transparent Drawers | No | |
| Drawer Material | Sheet Steel | |
| Tilt Drawers | No | |
| Colour | Blue, Grey | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 550mm | ||
Transparent Drawers No | ||
Drawer Material Sheet Steel | ||
Tilt Drawers No | ||
Colour Blue, Grey | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. This drawer cabinet fitted with integrated handles and 100 percent extending roller bearing drawer slides. It is available in blue and light grey color.
3 drawer cabinet
75 kg drawer load capacity
Related links
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 525mm x 550 mm Blue
- Bott Cabinet 7 900 mm x 800mm x 550 mm Grey
- Bott Cabinet 3 400 mm x 650mm x 750 mm Grey
- Bott Drawer 1 250 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 1 250 mm x 525mm x 650 mm Grey
- Bott Cabinet 1 600 mm x 525mm x 600 mm Blue
