Bott Cabinet 5, Steel, 900 mm x 1.05m x 550 mm, Grey, Blue
- RS Stock No.:
- 272-3850
- Mfr. Part No.:
- 16925217.11
- Brand:
- Bott
Subtotal (1 unit)*
$1,949.21
(exc. GST)
$2,144.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,949.21 |
*price indicative
- RS Stock No.:
- 272-3850
- Mfr. Part No.:
- 16925217.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Transparent Drawers | No | |
| Drawer Material | Steel | |
| Tilt Drawers | No | |
| Colour | Grey, Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 1.05m | ||
Depth 550mm | ||
Transparent Drawers No | ||
Drawer Material Steel | ||
Tilt Drawers No | ||
Colour Grey, Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. This drawer cabinet fitted with integrated handles and 100 percent extending roller bearing drawer slides. It is available in blue and light grey color.
5 drawer cabinet
75 kg drawer load capacity
- RS Stock No. 2723852
- Mfr. Part No. 16925229.11
Each
$6,788.65
- RS Stock No. 2723851
- Mfr. Part No. 16925217.19
Each
$2,051.80
- RS Stock No. 2723853
- Mfr. Part No. 16925229.19
Each
$2,372.07
- RS Stock No. 2723844
- Mfr. Part No. 16925117.11
Each
$1,738.44
Related links
- Bott Cabinet 5 900 mm x 1050mm x 550 mm Anthracite
- Bott Cabinet 7 900 mm x 1050mm x 550 mm Blue
- Bott Cabinet 5 900 mm x 800mm x 550 mm Blue
- Bott Cabinet 5 800 mm x 1050mm x 750 mm Blue
- Bott Cabinet 7 900 mm x 1050mm x 550 mm Anthracite
- Bott Cabinet 5 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 550 mm Blue
- Bott Cabinet 5 800 mm x 1050mm x 750 mm Anthracite










