Bott Cabinet 5, Steel, 800 mm x 800mm x 650 mm, Anthracite, Light Grey

Subtotal (1 unit)*

$2,910.21

(exc. GST)

$3,201.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,910.21

*price indicative

RS Stock No.:
272-4012
Mfr. Part No.:
40020025.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

800mm

Depth

650mm

Transparent Drawers

No

Drawer Material

Sheet Steel

Tilt Drawers

No

Colour

Anthracite, Light Grey

Number of Drawers

5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. The drawer is fitted with ergonomic handles, blocking mechanisms and 100 percent extension drawer slides. It is available in anthracite grey and light

5 drawer cabinet

75 kg drawer load capacity

Related links