Bott Drawer 1, Steel, 250 mm x 525mm x 550 mm, Blue, Grey
- RS Stock No.:
- 127-1504
- Mfr. Part No.:
- 16925000.11
- Brand:
- Bott
Subtotal (1 unit)*
$705.09
(exc. GST)
$775.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $705.09 |
*price indicative
- RS Stock No.:
- 127-1504
- Mfr. Part No.:
- 16925000.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Drawer | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Transparent Drawers | No | |
| Drawer Material | Steel | |
| Tilt Drawers | No | |
| Colour | Blue, Grey | |
| Number of Tiers | 1 | |
| Wall Mount | Yes | |
| Number of Drawers | 1 | |
| Weight | 18.34kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Drawer | ||
Case Material Steel | ||
Height 250mm | ||
Width 525mm | ||
Depth 550mm | ||
Transparent Drawers No | ||
Drawer Material Steel | ||
Tilt Drawers No | ||
Colour Blue, Grey | ||
Number of Tiers 1 | ||
Wall Mount Yes | ||
Number of Drawers 1 | ||
Weight 18.34kg | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cantilever Workbench Drawer
Fixes directly to underside of bench framework
Roller bearing drawer: 175mm high with 75kg UDL capacity
3 positions: left, right or central
Lockable
Epoxy powder coat RAL7035 grey/RAL5010 blue
Light/ Medium Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Related links
- Bott Drawer Storage Unit 3 450 mm x 525mm x 600 mm Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Grey
- Bott Cabinet 7 900 mm x 525mm x 550 mm Blue
- Bott Cabinet 1 250 mm x 525mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 525mm x 650 mm Light Grey
- Bott Drawer Unit 2 900 mm x 525mm x 550 mm, Grey
- Bott Cabinet 7 900 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
