Bott Drawer Unit 6, Reinforced Steel x 650 mm, Dark Grey
- RS Stock No.:
- 265-8274
- Mfr. Part No.:
- 40019049.77V
- Brand:
- Bott
Subtotal (1 unit)*
$2,468.97
(exc. GST)
$2,715.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,468.97 |
*price indicative
- RS Stock No.:
- 265-8274
- Mfr. Part No.:
- 40019049.77V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Drawer Unit | |
| Case Material | Reinforced Steel | |
| Depth | 650mm | |
| Drawer Material | Steel | |
| Colour | Dark Grey | |
| Number of Drawers | 6 | |
| Weight | 82kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Drawer Unit | ||
Case Material Reinforced Steel | ||
Depth 650mm | ||
Drawer Material Steel | ||
Colour Dark Grey | ||
Number of Drawers 6 | ||
Weight 82kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Bott cubio drawer door cabinet contains 6 drawers where the drawers extend 100%. The cabinet has a durable powder coat paint finish in RAL 7016 anthracite grey.
Heavy duty
Reinforced steel housing
1.5 tonne total capacity
Related links
- Bott Drawer Unit 6 Dark Grey
- Bott Drawer Unit 10 Dark Grey
- Bott Drawer Unit 7 Dark Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Anthracite
- Bott Cabinet 1 250 mm x 650mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 525mm x 650 mm Grey
- Bott Cabinet 6 900 mm x 800mm x 650 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm Light Grey
