Bott Drawer Unit 7, Reinforced Steel x 650 mm, Dark Grey

Subtotal (1 unit)*

$3,260.62

(exc. GST)

$3,586.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,260.62

*price indicative

RS Stock No.:
265-8275
Mfr. Part No.:
40019051.77V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Drawer Unit

Case Material

Reinforced Steel

Depth

650mm

Drawer Material

Steel

Colour

Dark Grey

Number of Drawers

7

Standards/Approvals

No

Weight

90.3kg

COO (Country of Origin):
GB
The Bott cubio drawer door cabinet contains 7 drawers where the drawers extend 100%. The cabinet has a durable powder coat paint finish in RAL 7016 anthracite grey.

Heavy duty

Reinforced steel housing

1.5 tonne total capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy