RS PRO Black 5 Shelf Plastic Shelving Unit, 1.8 m x 900mm, 460 mm, 100 kg Load
- RS Stock No.:
- 672-164
- Brand:
- RS PRO
Subtotal (1 unit)*
$329.15
(exc. GST)
$362.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.15 |
*price indicative
- RS Stock No.:
- 672-164
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelving Unit | |
| Sub Type | Additional Shelving | |
| Number of Shelves | 5 | |
| Load Capacity | 100kg | |
| Height | 1.8m | |
| Width | 900mm | |
| Depth | 460mm | |
| Material | Plastic | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelving Unit | ||
Sub Type Additional Shelving | ||
Number of Shelves 5 | ||
Load Capacity 100kg | ||
Height 1.8m | ||
Width 900mm | ||
Depth 460mm | ||
Material Plastic | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Modular Plastic Shelving Unit – 5 Shelf, 1800 x 900 x 460 mm, 100 kg U.D.L per Shelf
The RS PRO Modular Plastic Shelving Unit is a lightweight, durable, and highly adaptable storage solution designed for home, office, and light-duty commercial environments. Engineered for convenience and flexibility, this shelving system provides reliable organisation without the need for tools or complex assembly.
Features and Benefits
• 100 kg U.D.L per Shelf
• Featuring a simple clip-together design, this shelving unit can be assembled quickly without screws, bolts, or specialist tools—saving time and effort.
• The flexible modular system allows you to customise your shelving layout. Units can be adapted, expanded, or reconfigured as your storage requirements change.
• Durable Plastic Construction, the unit is resistant to corrosion and moisture, making it suitable for damp environments such as garages and utility rooms.
• Lightweight & Easy to Handle
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black 5 Shelf Plastic Shelving Unit 400 mm, 50 kg Load
- RS PRO Silver 5 Shelf Steel Shelving Unit 400 mm, 175 kg Load
- RS PRO Black 4 Shelf Plastic Shelving Unit 400 mm, 50 kg Load
- RS PRO Black 3 Shelf Plastic Shelving Unit 400 mm, 50 kg Load
- RS PRO Black 5 Shelf Steel Shelving Unit 400 mm, 265 kg Load
- RS PRO Black 5 Shelf Steel Shelving Unit 600 mm, 265 kg Load
- RS PRO Silver 5 Shelf Galvanised Shelving Unit 600 mm, 175 kg Load
- RS PRO Blue 5 Shelf Chipboard 1800 mm x 900mm 265 kg Load
