Durable Drawer Storage Unit 1, Plastic, 95 mm x 280mm x 356 mm, Multicolour

Subtotal (1 unit)*

$114.63

(exc. GST)

$126.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.63

*price indicative

RS Stock No.:
655-325
Mfr. Part No.:
760127
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Drawer Storage Unit

Case Material

Plastic

Height

95mm

Width

280mm

Depth

356mm

Colour

Multicolour

Number of Drawers

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Durable Drawer box Varicolor 1 Safe lockable features one colored XXL drawer measuring 24.7 x 7.7 x 33 cm W x H x D, providing ample storage space. The drawer has a cylinder lock for securing confidential documents and personal belongings. Made from high quality ABS and PS, it offers silent drawer movement with a pull out stop and is suitable for formats up to A4, C4, folio and letter size.

Stackable with anti-slip plastic feet

Can be positioned in a row in all standard office cupboards and sideboards

5-year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy