Accuride Self-Closing Drawer Runner, 272kg Load 1.12 m

Subtotal (1 pair)*

$897.33

(exc. GST)

$987.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$897.33

*price indicative

RS Stock No.:
188-6915
Mfr. Part No.:
DZ9301-0044U-E
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Series

DZ9301-0044U

Closed Length

1.12m

Product Type

Drawer Runner

Finish

Zinc Plated

Closing Type

Self-Closing

Travel Length

1.1176m

Extension

100%

Overall Height

76mm

Maximum Load

272kg

Standards/Approvals

No

COO (Country of Origin):
MX
Recently enhanced with shock-absorbing ball bearing space bumpers that reduce impact noise, the 9301 heavy duty drawer slide will carry its increased load capacity of up to 272kg with quiet ease. The gentle giant of movement solutions, the 9301 provides 100% extension on slide lengths up to 1.5 metres. Optional bracket accessory kits are available for various mounting options. For drawers up to 1.06m wide with slide lengths of 1.5m. Shock-absorbing ball bearings reduce impact noise. This slide is ideal for a wide variety of heavy-duty applications, from heavy pull-out pantries, service vehicle internal storage, and even ATMs! Tested for a total of 50,000 cycles at maximum load capacity, the 9301 provides unwavering strength and reliability when you need it most.

Load rating up to 272kg

100% extension

19.1mm slide thickness

Available in lengths up to 1.5 metres

Optional bracket accessory kits for various mounting options. For lock-in and/or lock-out for heavy-duty, wide drawer and mobile applications, use with DBHAND

  • RS Stock No. 1886945
  • Mfr. Part No. DZ9308-0048L-E4
Each
$495.23
  • RS Stock No. 1886913
  • Mfr. Part No. DZ9301-0040U-E
1 Pair
$664.46
  • RS Stock No. 1886957
  • Mfr. Part No. DZ5321-0110-A
1 Pair
$496.17
  • RS Stock No. 1886908
  • Mfr. Part No. DZ9301-0016U-E
1 Pair
$280.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy