Accuride Self-Closing Steel Drawer Runner, 272kg Load 1.07 m
- RS Stock No.:
- 188-6914
- Distrelec Article No.:
- 148-72-180
- Mfr. Part No.:
- DZ9301-0042U-E
- Brand:
- Accuride
Subtotal (1 pair)*
$721.89
(exc. GST)
$794.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $721.89 |
*price indicative
- RS Stock No.:
- 188-6914
- Distrelec Article No.:
- 148-72-180
- Mfr. Part No.:
- DZ9301-0042U-E
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Drawer Runner | |
| Material | Steel | |
| Series | DZ9301-0042U | |
| Closed Length | 1.07m | |
| Finish | Zinc Plated | |
| Closing Type | Self-Closing | |
| Travel Length | 1.0668m | |
| Extension | 100% | |
| Overall Height | 76mm | |
| Maximum Load | 272kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Drawer Runner | ||
Material Steel | ||
Series DZ9301-0042U | ||
Closed Length 1.07m | ||
Finish Zinc Plated | ||
Closing Type Self-Closing | ||
Travel Length 1.0668m | ||
Extension 100% | ||
Overall Height 76mm | ||
Maximum Load 272kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Recently enhanced with shock-absorbing ball bearing space bumpers that reduce impact noise, the 9301 heavy duty drawer slide will carry its increased load capacity of up to 272kg with quiet ease. The gentle giant of movement solutions, the 9301 provides 100% extension on slide lengths up to 1.5 metres. Optional bracket accessory kits are available for various mounting options. For drawers up to 1.06m wide with slide lengths of 1.5m. Shock-absorbing ball bearings reduce impact noise. This slide is ideal for a wide variety of heavy-duty applications, from heavy pull-out pantries, service vehicle internal storage, and even ATMs! Tested for a total of 50,000 cycles at maximum load capacity, the 9301 provides unwavering strength and reliability when you need it most.
Load rating up to 272kg
100% extension
19.1mm slide thickness
Available in lengths up to 1.5 metres
Optional bracket accessory kits for various mounting options. For lock-in and/or lock-out for heavy-duty, wide drawer and mobile applications, use with DBHAND
Related links
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 1.52 m
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 1.02 m
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 863.6 mm
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 660.4 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 1.12 m
- Accuride Self-Closing Drawer Runner, 272kg Load 1.37 m
- Accuride Self-Closing Drawer Runner, 272kg Load 457.2 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 406.4 mm
