Accuride Self-Closing Steel Drawer Runner, 55kg Load 610 mm

Subtotal (1 pair)*

$188.13

(exc. GST)

$206.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$188.13

*price indicative

RS Stock No.:
188-6903
Mfr. Part No.:
DZ2907-0024
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Series

DZ2907

Product Type

Drawer Runner

Material

Steel

Closed Length

610mm

Finish

Zinc Plated

Closing Type

Self-Closing

Travel Length

660mm

Overall Height

41mm

Maximum Load

55kg

Standards/Approvals

No

COO (Country of Origin):
CN
Load rating up to 55kg

100% + extension

9.6mm slide thickness

Lock-out

Front disconnect

Optional enclosure mounting brackets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy