RS PRO Self-Closing Drawer Runner, 75kg Load 1.05 m
- RS Stock No.:
- 733-453
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$293.67
(exc. GST)
$323.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $293.67 |
*price indicative
- RS Stock No.:
- 733-453
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 53131 | |
| Closed Length | 1.05m | |
| Product Type | Drawer Runner | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 1.05m | |
| Extension | 100% | |
| Overall Height | 51mm | |
| Maximum Load | 75kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 53131 | ||
Closed Length 1.05m | ||
Product Type Drawer Runner | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 1.05m | ||
Extension 100% | ||
Overall Height 51mm | ||
Maximum Load 75kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 1050 mm Drawer Runner, 75 kg Capacity
The RS PRO 1050 mm Drawer Runner is designed for robust and efficient drawer operations, offering a self-closing mechanism for enhanced convenience. With a maximum load capacity of 75 kg, it is Ideal for heavy-duty applications, ensuring smooth and reliable performance.
Features and Benefits
Self-Closing: Provides automatic closure for added convenience and security.
Zinc Finish: Offers corrosion resistance for increased durability and longevity.
1050 mm Travel Length: Allows for full extension, providing easy access to drawer contents.
75 kg Maximum Load: Supports heavy loads, making it suitable for industrial use.
Zinc Finish: Offers corrosion resistance for increased durability and longevity.
1050 mm Travel Length: Allows for full extension, providing easy access to drawer contents.
75 kg Maximum Load: Supports heavy loads, making it suitable for industrial use.
Applications
Industrial storage systems
Office furniture
Residential cabinetry
Commercial kitchens
Office furniture
Residential cabinetry
Commercial kitchens
Additional Information
Complies with relevant industry standards for drawer runners.
Suitable for both new installations and retrofitting existing systems.
Suitable for both new installations and retrofitting existing systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 75kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 900 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 800 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 550 mm






