Hammond Chrome Chrome Steel Drawer Handle 19 mm Height, 50mm Width, 5mm Length
- RS Stock No.:
- 256-5575
- Mfr. Part No.:
- 1427D
- Brand:
- Hammond
Subtotal (1 unit)**
$8.48
(exc. GST)
$9.33
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $8.48 |
**price indicative
- RS Stock No.:
- 256-5575
- Mfr. Part No.:
- 1427D
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Material | Steel | |
Finish | Chrome | |
Length | 5mm | |
Height | 19 mm | |
Width | 50mm | |
Fixing Centres | 44mm | |
Handle Type | Chassis Handle | |
Colour | Chrome | |
Select all | ||
---|---|---|
Brand Hammond | ||
Material Steel | ||
Finish Chrome | ||
Length 5mm | ||
Height 19 mm | ||
Width 50mm | ||
Fixing Centres 44mm | ||
Handle Type Chassis Handle | ||
Colour Chrome | ||
Related links
- Hammond Chrome Steel Drawer Handle 25 mm Height 5mm Length
- Hammond Chrome Steel Drawer Handle 25 mm Height 5mm Length
- Hammond Chrome Steel Drawer Handle 25 mm Height 5mm Length
- Hammond Chrome Steel Drawer Handle 16 mm Height 5mm Length
- Hammond Chrome Chrome Steel Drawer Handle 102 mm Height 10mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 6mm Length
- Hammond Chrome Steel Drawer Handle 44 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 55 mm Height 5mm Length