Hammond Chrome Steel Drawer Handle 44 mm Height, 133mm Width, 6mm Length

Subtotal (1 unit)*

$10.52

(exc. GST)

$11.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.52

*price indicative

RS Stock No.:
256-5671
Mfr. Part No.:
1427T2
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Material

Steel

Finish

Chrome

Length

6mm

Height

44 mm

Width

133mm

COO (Country of Origin):
CA
The Hammonds 1427 series of chrome plated round steel material with screws which sold individually or in pair with the included hardware.

Panel height is 311 mm
Handle mounting hole centre is 127 mm
Size in H x W x D is 44 mm x 133 mm x 6 mm
Bar handle

Related links