Hammond Chrome Steel Drawer Handle 41 mm Height, 213mm Width, 10mm Length
- RS Stock No.:
- 256-5587
- Mfr. Part No.:
- 1427H
- Brand:
- Hammond
Subtotal (1 unit)**
$12.74
(exc. GST)
$14.01
(inc. GST)
On back order for despatch 03/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $12.74 |
**price indicative
- RS Stock No.:
- 256-5587
- Mfr. Part No.:
- 1427H
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Material | Steel | |
Finish | Chrome | |
Length | 10mm | |
Height | 41 mm | |
Width | 213mm | |
Select all | ||
---|---|---|
Brand Hammond | ||
Material Steel | ||
Finish Chrome | ||
Length 10mm | ||
Height 41 mm | ||
Width 213mm | ||
Related links
- Hammond Chrome Steel Drawer Handle 33 mm Height 10mm Length
- Hammond Chrome Chrome Steel Drawer Handle 102 mm Height 10mm Length
- Hammond Chrome Steel Drawer Handle 30 mm Height 10mm Length
- Hammond Chrome Chrome Steel Drawer Handle 19 mm Height 5mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 6mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 6mm Length
- Hammond Chrome Steel Drawer Handle 44 mm Height 6mm Length
- Hammond Chrome Steel Drawer Handle 25 mm Height 5mm Length