Virax 293178 Cordless VAL 95/VAL 96QC Cordless Drain Cleaner
- RS Stock No.:
- 284-0117
- Mfr. Part No.:
- 293178
- Brand:
- Virax
Subtotal (1 unit)*
$466.88
(exc. GST)
$513.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $466.88 |
*price indicative
- RS Stock No.:
- 284-0117
- Mfr. Part No.:
- 293178
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cordless Drain Cleaner | |
| Corded/Cordless | Cordless | |
| Maximum Drain Diameter | 90mm | |
| Spiral Attachment Diameter | 22mm | |
| Series | VAL 95/VAL 96QC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cordless Drain Cleaner | ||
Corded/Cordless Cordless | ||
Maximum Drain Diameter 90mm | ||
Spiral Attachment Diameter 22mm | ||
Series VAL 95/VAL 96QC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Virax Root cutting head diameter90mm is a tool for Pipe Cleaner VAL 95 / VAL 96QC.
Cutting and shredding
Related links
- Virax 293157 Cordless VAL 95/VAL 96QC Cordless Drain Cleaner
- Virax 293165 Cordless VAL 95/VAL 96QC Cordless Drain Cleaner
- Virax 293166 Cordless VAL 95/VAL 96QC Cordless Drain Cleaner
- Virax 293172 Cordless VAL 95/96QC Cordless Drain Cleaner
- Virax 293143 Cordless VAL 95/96QC Cordless Drain Cleaner
- Virax 293170 Cordless VAL 95/96QC Cordless Drain Cleaner
- Virax 291214 Cordless VAL 80/VAL 80E Cordless Drain Cleaner
- Virax 292028 Cordless VAL 90 Cordless Drain Cleaner
