Virax 292028 Cordless VAL 90 Cordless Drain Cleaner

Subtotal (1 unit)*

$2,262.83

(exc. GST)

$2,489.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,262.83

*price indicative

RS Stock No.:
284-0076
Mfr. Part No.:
292028
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Cordless Drain Cleaner

Corded/Cordless

Cordless

Maximum Drain Diameter

250mm

Spiral Attachment Diameter

19mm

Series

VAL 90

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Virax Pipe cleaner cable where cable included as standard diameter 16 mm.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy