Virax 293172 Cordless VAL 95/96QC Cordless Drain Cleaner

Subtotal (1 unit)*

$365.83

(exc. GST)

$402.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$365.83

*price indicative

RS Stock No.:
284-0111
Mfr. Part No.:
293172
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Cordless Drain Cleaner

Corded/Cordless

Cordless

Series

VAL 95/96QC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Virax Pipe Cleaner Cable is a 1 section cable for use with Pipes diameter 70-150 mm.

Plastic core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy